
MPM-40SVI-48 | |
|---|---|
DigiKey Part Number | 5943-MPM-40SVI-48-ND |
Manufacturer | |
Manufacturer Product Number | MPM-40SVI-48 |
Description | AC/DC CONVERTER 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 833mA 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 833mA |
Manufacturer MicroPower Direct | Power (Watts) 40 W |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Features Universal Input |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Size / Dimension 2.52" L x 1.79" W x 0.93" H (64.0mm x 45.5mm x 23.5mm) |
Voltage - Input 90 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 48V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,61000 € | 42,61 € |
| Unit Price without VAT: | 42,61000 € |
|---|---|
| Unit Price with VAT: | 50,70590 € |

