
MPM-40MS-05 | |
|---|---|
DigiKey Part Number | 5943-MPM-40MS-05-ND |
Manufacturer | |
Manufacturer Product Number | MPM-40MS-05 |
Description | AC/DC MODULE ,40W, 5V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 8A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Applications | Industrial, ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Size / Dimension | 3.50" L x 2.50" W x 1.18" H (88.9mm x 63.5mm x 30.0mm) | |
Approval Agency | UR | |
Standard Number | 60950 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,82000 € | 93,82 € |
| Unit Price without VAT: | 93,82000 € |
|---|---|
| Unit Price with VAT: | 111,64580 € |

