
MPM-40D-0512 | |
|---|---|
DigiKey Part Number | 5943-MPM-40D-0512-ND |
Manufacturer | |
Manufacturer Product Number | MPM-40D-0512 |
Description | AC/DC MODULE ,40W, 5V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 12V 5A 90 ~ 264 VAC, 100 ~ 375 VDC Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer MicroPower Direct | Power (Watts) 40 W |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Features Universal Input |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 2 | Size / Dimension 3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm) |
Voltage - Input 90 ~ 264 VAC, 100 ~ 375 VDC | Approval Agency CE, UR |
Voltage - Output 1 5V | Standard Number 60950 |
Voltage - Output 2 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,28000 € | 78,28 € |
| Unit Price without VAT: | 78,28000 € |
|---|---|
| Unit Price with VAT: | 93,15320 € |

