
MPM-40D-05 | |
|---|---|
DigiKey Part Number | 5943-MPM-40D-05-ND |
Manufacturer | |
Manufacturer Product Number | MPM-40D-05 |
Description | AC/DC MODULE ,40W, 5V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 4A 90 ~ 264 VAC, 100 ~ 375 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 375 VDC | |
Voltage - Output 1 | 5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 40 W | |
Applications | Industrial, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Size / Dimension | 3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm) | |
Approval Agency | CE, UR | |
Standard Number | 60950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,26000 € | 79,26 € |
| Unit Price without VAT: | 79,26000 € |
|---|---|
| Unit Price with VAT: | 94,31940 € |

