
MPM-30SV-05 | |
|---|---|
DigiKey Part Number | 5943-MPM-30SV-05-ND |
Manufacturer | |
Manufacturer Product Number | MPM-30SV-05 |
Description | AC/DC CONVERTER 5.1V 30W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5.1V 4.6A 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 4.6A |
Manufacturer MicroPower Direct | Power (Watts) 30 W |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 84% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Size / Dimension 2.54" L x 0.24" W x 0.86" H (64.5mm x 6.1mm x 21.8mm) |
Voltage - Input 90 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 5.1V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,04000 € | 42,04 € |
| 10 | 36,95400 € | 369,54 € |
| 25 | 35,10360 € | 877,59 € |
| 50 | 33,76580 € | 1.688,29 € |
| 100 | 32,47930 € | 3.247,93 € |
| 250 | 30,85336 € | 7.713,34 € |
| Unit Price without VAT: | 42,04000 € |
|---|---|
| Unit Price with VAT: | 50,02760 € |

