
MPM-24MS-15 | |
|---|---|
DigiKey Part Number | 5943-MPM-24MS-15-ND |
Manufacturer | |
Manufacturer Product Number | MPM-24MS-15 |
Description | AC/DC CONVERTER 15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 1.6A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 24 W | |
Applications | Industrial, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Size / Dimension | 3.50" L x 2.50" W x 1.18" H (88.9mm x 63.5mm x 29.9mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,36000 € | 73,36 € |
| Unit Price without VAT: | 73,36000 € |
|---|---|
| Unit Price with VAT: | 87,29840 € |

