
MPM-24MS-05 | |
|---|---|
DigiKey Part Number | 5943-MPM-24MS-05-ND |
Manufacturer | |
Manufacturer Product Number | MPM-24MS-05 |
Description | AC/DC MODULE ,24W, 5V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 3A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 24 W |
Manufacturer MicroPower Direct | Applications Industrial, ITE (Commercial) |
Series | Features Universal Input |
Packaging Box | Operating Temperature -40°C ~ 80°C |
Part Status Active | Efficiency 77% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Size / Dimension 3.50" L x 2.50" W x 1.18" H (88.9mm x 63.5mm x 29.9mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 5V | Standard Number 60601-1 |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,07000 € | 76,07 € |
| Unit Price without VAT: | 76,07000 € |
|---|---|
| Unit Price with VAT: | 90,52330 € |

