
MPM-20S-15PB | |
|---|---|
DigiKey Part Number | 5943-MPM-20S-15PB-ND |
Manufacturer | |
Manufacturer Product Number | MPM-20S-15PB |
Description | AC/DC CONVERTER 15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 1.33A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 20 W | |
Applications | Industrial, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Size / Dimension | 2.06" L x 1.07" W x 0.93" H ( 52.3mm x 27.1mm x 23.6mm) | |
Approval Agency | CE, UR | |
Standard Number | 60950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,42000 € | 34,42 € |
| Unit Price without VAT: | 34,42000 € |
|---|---|
| Unit Price with VAT: | 40,95980 € |

