
MPM-20S-03PB | |
|---|---|
DigiKey Part Number | 5943-MPM-20S-03PB-ND |
Manufacturer | |
Manufacturer Product Number | MPM-20S-03PB |
Description | AC/DC CONVERTER 3.3V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 3.6A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.6A | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.06" L x 1.07" W x 0.93" H (52.4mm x 27.2mm x 23.5mm) | |
Approval Agency | CE, UR | |
Standard Number | 60950-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,15000 € | 36,15 € |
| 10 | 31,76800 € | 317,68 € |
| 25 | 30,17680 € | 754,42 € |
| 50 | 29,02700 € | 1.451,35 € |
| 100 | 27,92090 € | 2.792,09 € |
| 250 | 26,52304 € | 6.630,76 € |
| Unit Price without VAT: | 36,15000 € |
|---|---|
| Unit Price with VAT: | 43,01850 € |

