
MPM-150SVI-12 | |
|---|---|
DigiKey Part Number | 5943-MPM-150SVI-12-ND |
Manufacturer | |
Manufacturer Product Number | MPM-150SVI-12 |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 12.5A 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150 W | |
Applications | Industrial, ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Size / Dimension | 3.50" L x 2.50" W x 1.09" H (88.9mm x 63.5mm x 27.7mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,15000 € | 88,15 € |
| 10 | 77,47600 € | 774,76 € |
| 25 | 73,59800 € | 1.839,95 € |
| 50 | 70,79340 € | 3.539,67 € |
| 100 | 68,09560 € | 6.809,56 € |
| Unit Price without VAT: | 88,15000 € |
|---|---|
| Unit Price with VAT: | 104,89850 € |


