
MPM-10SV-24 | |
|---|---|
DigiKey Part Number | 5943-MPM-10SV-24-ND |
Manufacturer | |
Manufacturer Product Number | MPM-10SV-24 |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 417mA 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Industrial, ITE (Commercial) |
Manufacturer MicroPower Direct | Features Universal Input |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Box | Efficiency 86% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Size / Dimension 1.46" L x 1.08" W x 0.79" H (37.0mm x 27.5mm x 20.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UKCA |
Voltage - Input 90 ~ 305 VAC, 120 ~ 430 VDC | Standard Number 60950-1 |
Voltage - Output 1 24V | Line Regulation ±0.2% |
Current - Output (Max) 417mA | Load Regulation ±1% |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,20000 € | 26,20 € |
| Unit Price without VAT: | 26,20000 € |
|---|---|
| Unit Price with VAT: | 31,17800 € |

