
MPM-10SV-12 | |
|---|---|
DigiKey Part Number | 5943-MPM-10SV-12-ND |
Manufacturer | |
Manufacturer Product Number | MPM-10SV-12 |
Description | AC/DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 833mA 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 833mA |
Manufacturer MicroPower Direct | Power (Watts) 10 W |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Efficiency 85% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Size / Dimension 1.46" L x 1.08" W x 0.79" H (37.0mm x 27.5mm x 20.0mm) |
Voltage - Input 90 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 12V | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,34000 € | 22,34 € |
| 10 | 19,63400 € | 196,34 € |
| 25 | 18,65080 € | 466,27 € |
| 50 | 17,94020 € | 897,01 € |
| 100 | 17,25650 € | 1.725,65 € |
| 250 | 16,39272 € | 4.098,18 € |
| 500 | 15,76794 € | 7.883,97 € |
| Unit Price without VAT: | 22,34000 € |
|---|---|
| Unit Price with VAT: | 26,58460 € |

