
MPM-10S-05 | |
|---|---|
DigiKey Part Number | 5943-MPM-10S-05-ND |
Manufacturer | |
Manufacturer Product Number | MPM-10S-05 |
Description | AC/DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Manufacturer MicroPower Direct | Power (Watts) 10 W |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 76% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Size / Dimension 2.17" L x 1.77" W x 0.83" H (55.0mm x 45.0mm x 21.0mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 5V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,79000 € | 26,79 € |
| 10 | 23,54400 € | 235,44 € |
| 25 | 22,36560 € | 559,14 € |
| 50 | 21,51340 € | 1.075,67 € |
| 100 | 20,69350 € | 2.069,35 € |
| 250 | 19,65756 € | 4.914,39 € |
| Unit Price without VAT: | 26,79000 € |
|---|---|
| Unit Price with VAT: | 31,88010 € |

