
MPM-10S-03IS | |
|---|---|
DigiKey Part Number | 5943-MPM-10S-03IS-ND |
Manufacturer | |
Manufacturer Product Number | MPM-10S-03IS |
Description | AC/DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 2A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 3.3V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | Industrial, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Size / Dimension | 2.52" L x 1.77" W x 0.75" H (64.0mm x 44.9mm x 19.0mm) | |
Approval Agency | UR | |
Standard Number | 60950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,47000 € | 39,47 € |
| Unit Price without VAT: | 39,47000 € |
|---|---|
| Unit Price with VAT: | 46,96930 € |

