
MPM-10D-12IS | |
|---|---|
DigiKey Part Number | 5943-MPM-10D-12IS-ND |
Manufacturer | |
Manufacturer Product Number | MPM-10D-12IS |
Description | AC/DC CONVERTER 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 380mA, 380mA 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Manufacturer MicroPower Direct | Applications Industrial, ITE (Commercial) |
Series | Features Universal Input |
Packaging Box | Operating Temperature -25°C ~ 71°C |
Part Status Active | Efficiency 77% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 2 | Size / Dimension 2.52" L x 1.77" W x 0.75" H (64.0mm x 44.9mm x 19.0mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency UR |
Voltage - Output 1 12V | Standard Number 60950 |
Current - Output (Max) 380mA, 380mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,92000 € | 42,92 € |
| Unit Price without VAT: | 42,92000 € |
|---|---|
| Unit Price with VAT: | 51,07480 € |

