
MPM-100SVI-48 | |
|---|---|
DigiKey Part Number | 5943-MPM-100SVI-48-ND |
Manufacturer | |
Manufacturer Product Number | MPM-100SVI-48 |
Description | AC/DC CONVERTER 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 2.083A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Industrial, ITE (Commercial) |
Manufacturer MicroPower Direct | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Efficiency 93% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 1.08" H (88.9mm x 63.5mm x 27.4mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UKCA |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 62368-1 |
Voltage - Output 1 48V | Line Regulation ±0.5% |
Current - Output (Max) 2.083A | Load Regulation ±1% |
Power (Watts) 100 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,37000 € | 85,37 € |
| Unit Price without VAT: | 85,37000 € |
|---|---|
| Unit Price with VAT: | 101,59030 € |

