
MPM-05SV-12 | |
|---|---|
DigiKey Part Number | 5943-MPM-05SV-12-ND |
Manufacturer | |
Manufacturer Product Number | MPM-05SV-12 |
Description | AC/DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1A 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Manufacturer MicroPower Direct | Power (Watts) 5 W |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Efficiency 77% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Size / Dimension 1.46" L x 1.08" W x 0.79" H (37.0mm x 27.5mm x 20.0mm) |
Voltage - Input 90 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 12V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,66000 € | 18,66 € |
| 10 | 16,40700 € | 164,07 € |
| 25 | 15,58600 € | 389,65 € |
| 50 | 14,99200 € | 749,60 € |
| 100 | 14,42080 € | 1.442,08 € |
| 250 | 13,69896 € | 3.424,74 € |
| 500 | 13,17686 € | 6.588,43 € |
| Unit Price without VAT: | 18,66000 € |
|---|---|
| Unit Price with VAT: | 22,20540 € |

