
MPM-04SV-24 | |
|---|---|
DigiKey Part Number | 5943-MPM-04SV-24-ND |
Manufacturer | |
Manufacturer Product Number | MPM-04SV-24 |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 167mA 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Current - Output (Max) | 167mA | |
Power (Watts) | 4 W | |
Applications | Industrial, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Size / Dimension | 1.44" L x 1.06" W x 0.67" H (36.5mm x 26.9mm x 17.0mm) | |
Approval Agency | CE, UR | |
Standard Number | 60950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,55000 € | 30,55 € |
| Unit Price without VAT: | 30,55000 € |
|---|---|
| Unit Price with VAT: | 36,35450 € |

