
MPM-04SV-12 | |
|---|---|
DigiKey Part Number | 5943-MPM-04SV-12-ND |
Manufacturer | |
Manufacturer Product Number | MPM-04SV-12 |
Description | AC/DC CONVERTER 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 333mA 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 4 W |
Manufacturer MicroPower Direct | Applications Industrial, ITE (Commercial) |
Series | Features Universal Input |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Efficiency 76% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Size / Dimension 1.44" L x 1.06" W x 0.67" H (36.5mm x 26.9mm x 17.0mm) |
Voltage - Input 90 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CE, UR |
Voltage - Output 1 12V | Standard Number 60950 |
Current - Output (Max) 333mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,08000 € | 32,08 € |
| Unit Price without VAT: | 32,08000 € |
|---|---|
| Unit Price with VAT: | 38,17520 € |

