
MPM-04SV-08 | |
|---|---|
DigiKey Part Number | 5943-MPM-04SV-08-ND |
Manufacturer | |
Manufacturer Product Number | MPM-04SV-08 |
Description | AC/DC MODULE ,4W, 8V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 8V 500mA 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer MicroPower Direct | Applications Industrial, ITE (Commercial) |
Series | Features Universal Input |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Size / Dimension 1.44" L x 1.06" W x 0.67" H (36.5mm x 27.0mm x 17.1mm) |
Number of Outputs 1 | Approval Agency CE, UR |
Voltage - Input 90 ~ 305 VAC, 120 ~ 430 VDC | Standard Number 60950 |
Voltage - Output 1 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,08000 € | 32,08 € |
| Unit Price without VAT: | 32,08000 € |
|---|---|
| Unit Price with VAT: | 38,17520 € |

