
MPL-15SC-24 | |
|---|---|
DigiKey Part Number | 5943-MPL-15SC-24-ND |
Manufacturer | |
Manufacturer Product Number | MPL-15SC-24 |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 625mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 625mA |
Manufacturer MicroPower Direct | Power (Watts) 15 W |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Features Universal Input |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Enclosed | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Size / Dimension 1.31" L x 0.38" W x 0.85" H (33.3mm x 9.7mm x 21.4mm) |
Voltage - Output 1 24V | Approval Agency CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,98000 € | 10,98 € |
| Unit Price without VAT: | 10,98000 € |
|---|---|
| Unit Price with VAT: | 13,06620 € |

