
MPL-15SC-09 | |
|---|---|
DigiKey Part Number | 5943-MPL-15SC-09-ND |
Manufacturer | |
Manufacturer Product Number | MPL-15SC-09 |
Description | AC/DC OPEN FRAME, 15W, 9V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 1.67A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 9V | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 15 W | |
Applications | Industrial, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Size / Dimension | 1.31" L x 0.38" W x 0.85" H (33.3mm x 9.7mm x 21.4mm) | |
Approval Agency | CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,23280 € |

