
MPL-10SC-15 | |
|---|---|
DigiKey Part Number | 5943-MPL-10SC-15-ND |
Manufacturer | |
Manufacturer Product Number | MPL-10SC-15 |
Description | AC/DC CONVERTER 15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 670mA 85 ~ 528 VAC, 100 ~ 745 VDC Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 670mA |
Manufacturer MicroPower Direct | Power (Watts) 10 W |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Features Universal Input |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Enclosed | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input 85 ~ 528 VAC, 100 ~ 745 VDC | Size / Dimension 1.50" L x 0.79" W x 0.60" H (38.0mm x 20.0mm x 15.3mm) |
Voltage - Output 1 15V | Approval Agency CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |

