Enclosed AC DC Converters 1 Output 12V 830mA 85 ~ 528 VAC, 100 ~ 745 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL-10SC-12

DigiKey Part Number
5943-MPL-10SC-12-ND
Manufacturer
Manufacturer Product Number
MPL-10SC-12
Description
AC/DC CONVERTER 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 830mA 85 ~ 528 VAC, 100 ~ 745 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MicroPower Direct
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 528 VAC, 100 ~ 745 VDC
Voltage - Output 1
12V
Current - Output (Max)
830mA
Power (Watts)
10 W
Applications
Industrial, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C
Efficiency
82%
Mounting Type
Through Hole
Size / Dimension
1.50" L x 0.79" W x 0.60" H (38.0mm x 20.0mm x 15.3mm)
Approval Agency
CE, UKCA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,22000 €6,22 €
Manufacturers Standard Package
Unit Price without VAT:6,22000 €
Unit Price with VAT:7,40180 €