
MPL-10SC-03 | |
|---|---|
DigiKey Part Number | 5943-MPL-10SC-03-ND |
Manufacturer | |
Manufacturer Product Number | MPL-10SC-03 |
Description | AC/DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 2A 85 ~ 528 VAC, 100 ~ 745 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 528 VAC, 100 ~ 745 VDC | |
Voltage - Output 1 | 3.3V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | Industrial, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Size / Dimension | 1.50" L x 0.79" W x 0.60" H (38.0mm x 20.0mm x 15.3mm) | |
Approval Agency | CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |

