


MPL-03SC-03-F | |
|---|---|
DigiKey Part Number | 5943-MPL-03SC-03-F-ND |
Manufacturer | |
Manufacturer Product Number | MPL-03SC-03-F |
Description | AC/DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 600mA 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 430 VDC | |
Voltage - Output 1 | 3.3V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Applications | Industrial, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 67% | |
Mounting Type | Through Hole | |
Size / Dimension | 1.10" L x 0.69" W x 0.50" H (27.8mm x 17.6mm x 12.5mm) | |
Approval Agency | CE | |
Line Regulation | ±1.5% | |
Load Regulation | ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |

