
MPE-75C-48 | |
|---|---|
DigiKey Part Number | 5943-MPE-75C-48-ND |
Manufacturer | |
Manufacturer Product Number | MPE-75C-48 |
Description | AC/DC ENCLOSED ,75W, 48V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 48V |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Operating Temperature -30°C ~ 70°C |
Packaging Box | Features Universal Input |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 3.90" L x 3.23" W x 1.18" H (99.0mm x 81.9mm x 29.9mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UKCA |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 € | 35,70 € |
| Unit Price without VAT: | 35,70000 € |
|---|---|
| Unit Price with VAT: | 42,48300 € |

