
MPE-600CM-36 | |
|---|---|
DigiKey Part Number | 5943-MPE-600CM-36-ND |
Manufacturer | |
Manufacturer Product Number | MPE-600CM-36 |
Description | AC/DC ENCLOSED ,600W, 36V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 277 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 277 VAC, 120 ~ 390 VDC | |
Voltage - Output 1 | 36V | |
Applications | Industrial, ITE (Commercial) | |
Operating Temperature | -40°C ~ 70°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.00" L x 4.00" W x 1.60" H (203.0mm x 101.6mm x 40.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,45000 € | 189,45 € |
| Unit Price without VAT: | 189,45000 € |
|---|---|
| Unit Price with VAT: | 225,44550 € |

