
MPE-600CM-24 | |
|---|---|
DigiKey Part Number | 5943-MPE-600CM-24-ND |
Manufacturer | |
Manufacturer Product Number | MPE-600CM-24 |
Description | AC/DC ENCLOSED ,600W, 24V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 277 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Box | Features Universal Input |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 8.00" L x 4.00" W x 1.60" H (203.0mm x 101.6mm x 40.5mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UKCA |
Voltage - Input 85 ~ 277 VAC, 120 ~ 390 VDC | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,45000 € | 189,45 € |
| Unit Price without VAT: | 189,45000 € |
|---|---|
| Unit Price with VAT: | 225,44550 € |

