
MPE-500CMU-48 | |
|---|---|
DigiKey Part Number | 5943-MPE-500CMU-48-ND |
Manufacturer | |
Manufacturer Product Number | MPE-500CMU-48 |
Description | AC/DC CONVERTER 48V 500W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 95% |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Size / Dimension 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus, UKCA, UL |
Current - Output 1 10.45 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,10000 € | 163,10 € |
| 10 | 143,35100 € | 1.433,51 € |
| 25 | 136,17520 € | 3.404,38 € |
| 50 | 130,98560 € | 6.549,28 € |
| Unit Price without VAT: | 163,10000 € |
|---|---|
| Unit Price with VAT: | 194,08900 € |

