
MPE-35C-24 | |
|---|---|
DigiKey Part Number | 5943-MPE-35C-24-ND |
Manufacturer | |
Manufacturer Product Number | MPE-35C-24 |
Description | AC/DC CONVERTER 24V 35W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 3.64" L x 3.23" W x 1.18" H (92.5mm x 82.0mm x 30.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, UKCA |
Current - Output 1 1.5 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,99000 € | 26,99 € |
| 10 | 23,72700 € | 237,27 € |
| 25 | 22,53880 € | 563,47 € |
| 50 | 21,67980 € | 1.083,99 € |
| 100 | 20,85370 € | 2.085,37 € |
| 250 | 19,80972 € | 4.952,43 € |
| Unit Price without VAT: | 26,99000 € |
|---|---|
| Unit Price with VAT: | 32,11810 € |

