
MPE-1000CM-24 | |
|---|---|
DigiKey Part Number | 5943-MPE-1000CM-24-ND |
Manufacturer | |
Manufacturer Product Number | MPE-1000CM-24 |
Description | AC/DC ENCLOSED ,1000W, 24V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Box | Features Universal Input |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 7.48" L x 5.00" W x 1.59" H (189.9mm x 127.0mm x 40.4mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UKCA |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,75000 € | 312,75 € |
| 10 | 274,87500 € | 2.748,75 € |
| 25 | 261,11440 € | 6.527,86 € |
| Unit Price without VAT: | 312,75000 € |
|---|---|
| Unit Price with VAT: | 372,17250 € |

