
MPE-1000CM-15 | |
|---|---|
DigiKey Part Number | 5943-MPE-1000CM-15-ND |
Manufacturer | |
Manufacturer Product Number | MPE-1000CM-15 |
Description | AC/DC ENCLOSED ,1000W, 15V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 15V |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Box | Features Universal Input |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 7.48" L x 5.00" W x 1.59" H (189.9mm x 127.0mm x 40.4mm) |
Number of Outputs 1 | Approval Agency CE, UKCA |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,01000 € | 295,01 € |
| Unit Price without VAT: | 295,01000 € |
|---|---|
| Unit Price with VAT: | 351,06190 € |

