
ML648S-03RU | |
|---|---|
DigiKey Part Number | 5943-ML648S-03RU-ND |
Manufacturer | |
Manufacturer Product Number | ML648S-03RU |
Description | DC/DC,6W,48VIN,3.3VOUT,1.5 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.45A 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.45A |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Isolated Module | Operating Temperature -40°C ~ 80°C (With Derating) |
Number of Outputs 1 | Efficiency 76% |
Voltage - Input (Min) 18V | Mounting Type Surface Mount |
Voltage - Input (Max) 75V | Package / Case 16-SMD Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.87" L x 0.80" W x 0.40" H (22.0mm x 20.3mm x 10.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,04000 € | 24,04 € |
| Unit Price without VAT: | 24,04000 € |
|---|---|
| Unit Price with VAT: | 28,60760 € |

