
ML348S-24RU | |
|---|---|
DigiKey Part Number | 5943-ML348S-24RU-ND |
Manufacturer | |
Manufacturer Product Number | ML348S-24RU |
Description | DC/DC,3W,48V IN,24V OUT,1.5 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA - Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Features Proportional Output |
Packaging Tube | Operating Temperature -40°C ~ 80°C |
Part Status Active | Efficiency 85% |
Type Isolated Module | Size / Dimension 0.75" L x 0.59" W x 0.38" H (19.1mm x 15.0mm x 9.7mm) |
Number of Outputs 1 | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 125mA | Standard Number 62368-1 |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,11000 € | 20,11 € |
| 5 | 19,36200 € | 96,81 € |
| 10 | 19,05000 € | 190,50 € |
| 25 | 18,64160 € | 466,04 € |
| 50 | 18,33840 € | 916,92 € |
| 100 | 18,04000 € | 1.804,00 € |
| 250 | 17,65228 € | 4.413,07 € |
| Unit Price without VAT: | 20,11000 € |
|---|---|
| Unit Price with VAT: | 23,93090 € |

