
ML224SMR-12RI4 | |
|---|---|
DigiKey Part Number | 5943-ML224SMR-12RI4-ND |
Manufacturer | |
Manufacturer Product Number | ML224SMR-12RI4 |
Description | DC/DC,2W,24VIN,12VOUT,4 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 165mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | ML224SMR-12RI4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 165mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kV | |
Applications | Medical | |
Features | Adjustable Output | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Efficiency | 66% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,40000 € | 22,40 € |
| Unit Price without VAT: | 22,40000 € |
|---|---|
| Unit Price with VAT: | 26,65600 € |

