
ML215S-15B | |
|---|---|
DigiKey Part Number | 5943-ML215S-15B-ND |
Manufacturer | |
Manufacturer Product Number | ML215S-15B |
Description | DC/DC,2W,15V IN,15V OUT,3 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 84% | |
Size / Dimension | 0.53" L x 0.44" W x 0.29" H (13.5mm x 11.4mm x 7.3mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 5 | 4,03600 € | 20,18 € |
| 10 | 3,97100 € | 39,71 € |
| 25 | 3,88560 € | 97,14 € |
| 50 | 3,82280 € | 191,14 € |
| 100 | 3,76060 € | 376,06 € |
| 250 | 3,68000 € | 920,00 € |
| 500 | 3,62010 € | 1.810,05 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |

