
ML215S-05BI | |
|---|---|
DigiKey Part Number | 5943-ML215S-05BI-ND |
Manufacturer | |
Manufacturer Product Number | ML215S-05BI |
Description | DC/DC,2W,15V IN,5V OUT,3 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 83% | |
Size / Dimension | 0.53" L x 0.44" W x 0.29" H (13.5mm x 11.4mm x 7.3mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 5 | 4,23400 € | 21,17 € |
| 10 | 4,16600 € | 41,66 € |
| 25 | 4,07720 € | 101,93 € |
| 50 | 4,01100 € | 200,55 € |
| 100 | 3,94580 € | 394,58 € |
| 250 | 3,86116 € | 965,29 € |
| 500 | 3,79828 € | 1.899,14 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |

