
ML212S-05B | |
|---|---|
DigiKey Part Number | 5943-ML212S-05B-ND |
Manufacturer | |
Manufacturer Product Number | ML212S-05B |
Description | DC/DC,2W,12V IN,5V OUT,3 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA - Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Tube | Features Proportional Output, SCP |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Size / Dimension 0.53" L x 0.44" W x 0.29" H (13.5mm x 11.4mm x 7.3mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 400mA | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 5 | 4,18400 € | 20,92 € |
| 10 | 4,11700 € | 41,17 € |
| 25 | 4,02920 € | 100,73 € |
| 50 | 3,96400 € | 198,20 € |
| 100 | 3,89960 € | 389,96 € |
| 250 | 3,81600 € | 954,00 € |
| 500 | 3,75384 € | 1.876,92 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

