
ML205SMR-05RI4 | |
|---|---|
DigiKey Part Number | 5943-ML205SMR-05RI4-ND |
Manufacturer | |
Manufacturer Product Number | ML205SMR-05RI4 |
Description | DC/DC,2W,5VIN,5VOUT,4 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ML205SMR-05RI4 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -25°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 66% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 16-SMD Module, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 400mA | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,12000 € | 22,12 € |
| Unit Price without VAT: | 22,12000 € |
|---|---|
| Unit Price with VAT: | 26,32280 € |

