
ML205S-12BI | |
|---|---|
DigiKey Part Number | 5943-ML205S-12BI-ND |
Manufacturer | |
Manufacturer Product Number | ML205S-12BI |
Description | DC/DC,2W,5V IN,12V OUT,3 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA - Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Tube | Features Proportional Output, SCP |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Size / Dimension 0.53" L x 0.44" W x 0.29" H (13.5mm x 11.4mm x 7.3mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 167mA | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 5 | 4,39000 € | 21,95 € |
| 10 | 4,32000 € | 43,20 € |
| 25 | 4,22760 € | 105,69 € |
| 50 | 4,15900 € | 207,95 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

