
ML205S-05B | |
|---|---|
DigiKey Part Number | 5943-ML205S-05B-ND |
Manufacturer | |
Manufacturer Product Number | ML205S-05B |
Description | DC/DC CONVERTER,2W,5V IN,5V OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Tube | Features Proportional Output, SCP |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Size / Dimension 0.53" L x 0.44" W x 0.29" H (13.5mm x 11.4mm x 7.3mm) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 5 | 3,99000 € | 19,95 € |
| 10 | 3,92600 € | 39,26 € |
| 25 | 3,84160 € | 96,04 € |
| 50 | 3,77920 € | 188,96 € |
| 100 | 3,71790 € | 371,79 € |
| 250 | 3,63820 € | 909,55 € |
| 500 | 3,57892 € | 1.789,46 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |

