
ML205D-05 | |
|---|---|
DigiKey Part Number | 5943-ML205D-05-ND |
Manufacturer | |
Manufacturer Product Number | ML205D-05 |
Description | DC/DC,2W,5VIN,5VOUT,1.5 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 74% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.64" L x 0.37" W x 0.35" H (16.3mm x 9.3mm x 8.9mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,40000 € | 11,40 € |
| Unit Price without VAT: | 11,40000 € |
|---|---|
| Unit Price with VAT: | 13,56600 € |

