
ML124S-05RW | |
|---|---|
DigiKey Part Number | 5943-ML124S-05RW-ND |
Manufacturer | |
Manufacturer Product Number | ML124S-05RW |
Description | DC/DC,1W,24VIN,5VOUT,1.5 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 1 | Efficiency 79% |
Voltage - Input (Min) 18V | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 14-SMD Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.74" L x 0.54" W x 0.34" H (18.9mm x 13.7mm x 8.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,43000 € | 12,43 € |
| Unit Price without VAT: | 12,43000 € |
|---|---|
| Unit Price with VAT: | 14,79170 € |

