
ML124S-03BI | |
|---|---|
DigiKey Part Number | 5943-ML124S-03BI-ND |
Manufacturer | |
Manufacturer Product Number | ML124S-03BI |
Description | DC/DC,1W,24V IN,3.3V OUT,3 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 82% | |
Size / Dimension | 0.53" L x 0.44" W x 0.29" H (13.5mm x 11.4mm x 7.3mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 5 | 3,49600 € | 17,48 € |
| 10 | 3,43900 € | 34,39 € |
| 25 | 3,36520 € | 84,13 € |
| 50 | 3,31100 € | 165,55 € |
| 100 | 3,25710 € | 325,71 € |
| 250 | 3,18728 € | 796,82 € |
| 500 | 3,13540 € | 1.567,70 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

