


ML124S-03B | |
|---|---|
DigiKey Part Number | 5943-ML124S-03B-ND |
Manufacturer | |
Manufacturer Product Number | ML124S-03B |
Description | DC/DC,1W,24V IN,3.3V OUT,1.5 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 82% | |
Size / Dimension | 0.53" L x 0.44" W x 0.29" H (13.5mm x 11.4mm x 7.3mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 5 | 3,12400 € | 15,62 € |
| 10 | 3,07400 € | 30,74 € |
| 25 | 3,00840 € | 75,21 € |
| 50 | 2,95960 € | 147,98 € |
| 100 | 2,91160 € | 291,16 € |
| 250 | 2,84916 € | 712,29 € |
| 500 | 2,80280 € | 1.401,40 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

