
ML124S-03 | |
|---|---|
DigiKey Part Number | 5943-ML124S-03-ND |
Manufacturer | |
Manufacturer Product Number | ML124S-03 |
Description | DC/DC,1W,24VIN,3.3VOUT,1.5 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 300mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | ML124S-03 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 72% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.54" L x 0.33" W x 0.28" H (13.7mm x 8.4mm x 7.2mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 € | 9,18 € |
| Unit Price without VAT: | 9,18000 € |
|---|---|
| Unit Price with VAT: | 10,92420 € |

