
ML124D-05 | |
|---|---|
DigiKey Part Number | 5943-ML124D-05-ND |
Manufacturer | |
Manufacturer Product Number | ML124D-05 |
Description | DC/DC,1W,24VIN,5VOUT,1.5 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | ML124D-05 Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 73% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 21.6V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.64" L x 0.33" W x 0.28" H (16.2mm x 8.4mm x 7.2mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -5V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 11,86430 € |

