
ML112DM-15RI4 | |
|---|---|
DigiKey Part Number | 5943-ML112DM-15RI4-ND |
Manufacturer | |
Manufacturer Product Number | ML112DM-15RI4 |
Description | DC/DC,1W,12VIN,15VOUT,4 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | ML112DM-15RI4 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -25°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 14-SMD Module, 6 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.74" L x 0.54" W x 0.34" H (18.9mm x 13.7mm x 8.7mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -15V | Standard Number 60601-1 |
Current - Output (Max) 33mA, 33mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 € | 14,74 € |
| Unit Price without VAT: | 14,74000 € |
|---|---|
| Unit Price with VAT: | 17,54060 € |

