
ML112D-15RW | |
|---|---|
DigiKey Part Number | 5943-ML112D-15RW-ND |
Manufacturer | |
Manufacturer Product Number | ML112D-15RW |
Description | DC/DC,1W,12VIN,15VOUT,1.5 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 990 mW |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 14-SMD Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.74" L x 0.54" W x 0.34" H (18.9mm x 13.7mm x 8.7mm) |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,21000 € | 13,21 € |
| Unit Price without VAT: | 13,21000 € |
|---|---|
| Unit Price with VAT: | 15,71990 € |

